DZ2S11000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.880
Unit Price: kr.1.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.173
Unit Price: kr.1.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.52000
Datasheet
Zener Diode 11 V 150 mW ±5% Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S11000L

DigiKey Part Number
DZ2S11000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S11000L
Description
DIODE ZENER 11V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 11 V 150 mW ±5% Surface Mount SSMini2-F5-B
EDA/CAD Models
DZ2S11000L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 8 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SSMini2-F5-B
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT585B11T-7Diodes Incorporated2.880BZT585B11T-7DICT-NDkr.1.52000Similar
EDZVFHT2R11BRohm Semiconductor5.173EDZVFHT2R11BCT-NDkr.1.84000Similar
EDZVT2R11BRohm Semiconductor0EDZVT2R11BCT-NDkr.1.52000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63831kr.1,914.93
6.000kr.0.58573kr.3,514.38
9.000kr.0.55872kr.5,028.48
15.000kr.0.52821kr.7,923.15
21.000kr.0.51006kr.10,711.26
30.000kr.0.49236kr.14,770.80
75.000kr.0.48739kr.36,554.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.63831
Unit Price with VAT:kr.0.79789