DTC123JUAT106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6.816
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 12.353
Unit Price: kr.1.86000
Datasheet

Direct


Diodes Incorporated
In Stock: 3.855
Unit Price: kr.1.28000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.0.00115
Datasheet

Upgrade


onsemi
In Stock: 7.499
Unit Price: kr.1.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.868
Unit Price: kr.1.73000
Datasheet

Similar


onsemi
In Stock: 224.057
Unit Price: kr.0.25600
Datasheet

Similar


onsemi
In Stock: 86.181
Unit Price: kr.1.02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 193
Unit Price: kr.1.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 46
Unit Price: kr.1.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.296
Unit Price: kr.1.09000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.923
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4.722
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 4.888
Unit Price: kr.1.47000
Datasheet
RSF015N06FRATL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC123JUAT106

DigiKey Part Number
DTC123JUAT106TR-ND - Tape & Reel (TR)
DTC123JUAT106CT-ND - Cut Tape (CT)
DTC123JUAT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC123JUAT106
Description
TRANS PREBIAS NPN 50V 0.1A UMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC123JUAT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28213kr.846.39
6.000kr.0.25234kr.1,514.04
9.000kr.0.23715kr.2,134.35
15.000kr.0.22005kr.3,300.75
21.000kr.0.20991kr.4,408.11
30.000kr.0.20006kr.6,001.80
75.000kr.0.17842kr.13,381.50
150.000kr.0.16504kr.24,756.00
300.000kr.0.15380kr.46,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250