Similar

DDTD142JU-7-F | |
|---|---|
DigiKey Part Number | DDTD142JU-FDITR-ND - Tape & Reel (TR) DDTD142JU-FDICT-ND - Cut Tape (CT) DDTD142JU-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTD142JU-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DDTD142JU-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 470 Ohms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC123JUAT106 | Rohm Semiconductor | 0 | DTC123JUAT106CT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.21700 | kr.12.17 |
| 100 | kr.0.75830 | kr.75.83 |
| 500 | kr.0.55906 | kr.279.53 |
| 1.000 | kr.0.49458 | kr.494.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41240 | kr.1,237.20 |
| 6.000 | kr.0.37092 | kr.2,225.52 |
| 9.000 | kr.0.34977 | kr.3,147.93 |
| 15.000 | kr.0.32598 | kr.4,889.70 |
| 21.000 | kr.0.31188 | kr.6,549.48 |
| 30.000 | kr.0.29818 | kr.8,945.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |


