Parametric Equivalent

DTC123YEBHZGTL | |
|---|---|
DigiKey Part Number | DTC123YEBHZGTLTR-ND - Tape & Reel (TR) DTC123YEBHZGTLCT-ND - Cut Tape (CT) DTC123YEBHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123YEBHZGTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3F |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTC123YEBHZGTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36778 | kr.1,103.34 |
| 6.000 | kr.0.33048 | kr.1,982.88 |
| 9.000 | kr.0.31146 | kr.2,803.14 |
| 15.000 | kr.0.29005 | kr.4,350.75 |
| 21.000 | kr.0.27737 | kr.5,824.77 |
| 30.000 | kr.0.26504 | kr.7,951.20 |
| 75.000 | kr.0.23797 | kr.17,847.75 |
| 150.000 | kr.0.22124 | kr.33,186.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |


