
DTC123YEBTL | |
|---|---|
DigiKey Part Number | 846-DTC123YEBTLTR-ND - Tape & Reel (TR) 846-DTC123YEBTLCT-ND - Cut Tape (CT) 846-DTC123YEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123YEBTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.07400 | kr.10.74 |
| 100 | kr.0.66940 | kr.66.94 |
| 500 | kr.0.49254 | kr.246.27 |
| 1.000 | kr.0.43518 | kr.435.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36212 | kr.1,086.36 |
| 6.000 | kr.0.32522 | kr.1,951.32 |
| 9.000 | kr.0.30640 | kr.2,757.60 |
| 15.000 | kr.0.28523 | kr.4,278.45 |
| 21.000 | kr.0.27269 | kr.5,726.49 |
| 30.000 | kr.0.26050 | kr.7,815.00 |
| 75.000 | kr.0.23372 | kr.17,529.00 |
| 150.000 | kr.0.21718 | kr.32,577.00 |
| 300.000 | kr.0.20898 | kr.62,694.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

