DTA124XUAT106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 13.932
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.515
Unit Price: kr.1.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.691
Unit Price: kr.1.14000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA124XUAT106

DigiKey Part Number
DTA124XUAT106TR-ND - Tape & Reel (TR)
DTA124XUAT106CT-ND - Cut Tape (CT)
DTA124XUAT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA124XUAT106
Description
TRANS PREBIAS PNP 50V UMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA124XUAT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27949kr.838.47
6.000kr.0.24998kr.1,499.88
9.000kr.0.23493kr.2,114.37
15.000kr.0.21799kr.3,269.85
21.000kr.0.20795kr.4,366.95
30.000kr.0.19818kr.5,945.40
75.000kr.0.17674kr.13,255.50
150.000kr.0.16349kr.24,523.50
300.000kr.0.15236kr.45,708.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750