DAP202UT106 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 305
Unit Price: kr.1.54000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 404
Unit Price: kr.1.41000
Datasheet

Similar


Panjit International Inc.
In Stock: 2.608
Unit Price: kr.0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.466
Unit Price: kr.1.35000
Datasheet

Similar


onsemi
In Stock: 22.515
Unit Price: kr.0.90000
Datasheet
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAP202UT106

DigiKey Part Number
DAP202UT106TR-ND - Tape & Reel (TR)
DAP202UT106CT-ND - Cut Tape (CT)
DAP202UT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAP202UT106
Description
DIODE ARRAY GP 80V 100MA UMD3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
DAP202UT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41482kr.1,244.46
6.000kr.0.37342kr.2,240.52
9.000kr.0.35231kr.3,170.79
15.000kr.0.32856kr.4,928.40
21.000kr.0.31449kr.6,604.29
30.000kr.0.30082kr.9,024.60
75.000kr.0.27079kr.20,309.25
150.000kr.0.25224kr.37,836.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750