Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAP202UMTL

DigiKey Part Number
DAP202UMTLTR-ND - Tape & Reel (TR)
DAP202UMTLCT-ND - Cut Tape (CT)
DAP202UMTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAP202UMTL
Description
DIODE ARRAY GP 80V 100MA UMD3F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-85
Datasheet
 Datasheet
EDA/CAD Models
DAP202UMTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMD3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.97100kr.9.71
100kr.0.65070kr.65.07
500kr.0.52302kr.261.51
1.000kr.0.42232kr.422.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43923kr.1,317.69
6.000kr.0.31764kr.1,905.84
9.000kr.0.29687kr.2,671.83
15.000kr.0.27625kr.4,143.75
21.000kr.0.26403kr.5,544.63
30.000kr.0.25215kr.7,564.50
75.000kr.0.24144kr.18,108.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500