Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C3V3LFHT116 | |
|---|---|
DigiKey Part Number | BZX84C3V3LFHT116TR-ND - Tape & Reel (TR) BZX84C3V3LFHT116CT-ND - Cut Tape (CT) BZX84C3V3LFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3LFHT116 |
Description | DIODE ZENER 3.3V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±6.06% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V3LFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20164 | kr.604.92 |
| 6.000 | kr.0.17644 | kr.1,058.64 |
| 9.000 | kr.0.15432 | kr.1,388.88 |
| 15.000 | kr.0.14493 | kr.2,173.95 |
| 21.000 | kr.0.13863 | kr.2,911.23 |
| 30.000 | kr.0.10430 | kr.3,129.00 |
| 75.000 | kr.0.09644 | kr.7,233.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |





