Similar

BZX84B12VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B12VLT116TR-ND - Tape & Reel (TR) 846-BZX84B12VLT116CT-ND - Cut Tape (CT) 846-BZX84B12VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B12VLT116 |
Description | DIODE ZENER 12V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±1.66% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.66% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28213 | kr.846.39 |
| 6.000 | kr.0.25234 | kr.1,514.04 |
| 9.000 | kr.0.23715 | kr.2,134.35 |
| 15.000 | kr.0.22005 | kr.3,300.75 |
| 21.000 | kr.0.20991 | kr.4,408.11 |
| 30.000 | kr.0.20006 | kr.6,001.80 |
| 75.000 | kr.0.17842 | kr.13,381.50 |
| 150.000 | kr.0.16504 | kr.24,756.00 |
| 300.000 | kr.0.15380 | kr.46,140.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |


