
BZX84B12VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B12VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B12VLYT116CT-ND - Cut Tape (CT) 846-BZX84B12VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B12VLYT116 |
Description | DIODE ZENER 12V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±1.67% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.67% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.39500 | kr.13.95 |
| 100 | kr.0.80260 | kr.80.26 |
| 500 | kr.0.63974 | kr.319.87 |
| 1.000 | kr.0.63347 | kr.633.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56448 | kr.1,693.44 |
| 6.000 | kr.0.49549 | kr.2,972.94 |
| 9.000 | kr.0.28800 | kr.2,592.00 |
| 15.000 | kr.0.28480 | kr.4,272.00 |
| 21.000 | kr.0.28160 | kr.5,913.60 |
| 30.000 | kr.0.26585 | kr.7,975.50 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

