Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C2V7LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C2V7LT116TR-ND - Tape & Reel (TR) 846-BZX84C2V7LT116CT-ND - Cut Tape (CT) 846-BZX84C2V7LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7LT116 |
Description | DIODE ZENER 2.7V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±7.41% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26084 | kr.782.52 |
| 6.000 | kr.0.23296 | kr.1,397.76 |
| 9.000 | kr.0.21874 | kr.1,968.66 |
| 15.000 | kr.0.20274 | kr.3,041.10 |
| 21.000 | kr.0.19326 | kr.4,058.46 |
| 30.000 | kr.0.18403 | kr.5,520.90 |
| 75.000 | kr.0.16378 | kr.12,283.50 |
| 150.000 | kr.0.15125 | kr.22,687.50 |
| 300.000 | kr.0.14073 | kr.42,219.00 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |




