
BZX84C36VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84C36VLFHT116TR-ND - Tape & Reel (TR) BZX84C36VLFHT116CT-ND - Cut Tape (CT) BZX84C36VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C36VLFHT116 |
Description | DIODE ZENER 2.7V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±7.41% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C36VLFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.49000 | kr.4.90 |
| 100 | kr.0.21930 | kr.21.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18660 | kr.559.80 |
| 6.000 | kr.0.16578 | kr.994.68 |
| 9.000 | kr.0.15514 | kr.1,396.26 |
| 15.000 | kr.0.14317 | kr.2,147.55 |
| 21.000 | kr.0.13607 | kr.2,857.47 |
| 30.000 | kr.0.12917 | kr.3,875.10 |
| 75.000 | kr.0.11400 | kr.8,550.00 |
| 150.000 | kr.0.10462 | kr.15,693.00 |
| 300.000 | kr.0.09674 | kr.29,022.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

