Zener Diode 30 V 250 mW ±2% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B30VLFHT116

DigiKey Part Number
BZX84B30VLFHT116TR-ND - Tape & Reel (TR)
BZX84B30VLFHT116CT-ND - Cut Tape (CT)
BZX84B30VLFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B30VLFHT116
Description
DIODE ZENER 30V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 30 V 250 mW ±2% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B30VLFHT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
SSD3
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B30VLYFHT116Rohm Semiconductor1.753846-BZX84B30VLYFHT116CT-NDkr.2.54000Parametric Equivalent
BZX84B30VLYT116Rohm Semiconductor2.361846-BZX84B30VLYT116CT-NDkr.2.22000Parametric Equivalent
BZX84-B30-QRNexperia USA Inc.01727-BZX84-B30-QRTR-NDkr.0.20601Parametric Equivalent
BZX84B30-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B30-HE3_A-08TR-NDkr.0.37581Parametric Equivalent
BZX84B30-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B30-HE3_A-18TR-NDkr.0.39649Parametric Equivalent
In-Stock: 2.313
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.88100kr.8.81
100kr.0.54460kr.54.46
500kr.0.39866kr.199.33
1.000kr.0.35130kr.351.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29086kr.872.58
6.000kr.0.26032kr.1,561.92
9.000kr.0.24475kr.2,202.75
15.000kr.0.22722kr.3,408.30
21.000kr.0.21683kr.4,553.43
30.000kr.0.20673kr.6,201.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500