BZX84-B30-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.37581
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39649
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.313
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.753
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.361
Unit Price: kr.2.22000
Datasheet
Zener Diode 30 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B30-QR

DigiKey Part Number
1727-BZX84-B30-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-B30-QR
Description
DIODE ZENER 30V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX8450-B30-QRNexperia USA Inc.01727-BZX8450-B30-QRTR-NDkr.0.00000Parametric Equivalent
BZX8450-B30RNexperia USA Inc.01727-BZX8450-B30RTR-NDkr.0.00000Parametric Equivalent
BZX84B30-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B30-HE3_A-08TR-NDkr.0.37581Parametric Equivalent
BZX84B30-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B30-HE3_A-18TR-NDkr.0.39649Parametric Equivalent
BZX84B30VLFHT116Rohm Semiconductor2.313BZX84B30VLFHT116CT-NDkr.1.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20601kr.618.03
6.000kr.0.18334kr.1,100.04
9.000kr.0.17177kr.1,545.93
15.000kr.0.15876kr.2,381.40
21.000kr.0.15104kr.3,171.84
30.000kr.0.14353kr.4,305.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.20601
Unit Price with VAT:kr.0.25751