Similar
Similar
Similar
Similar
Similar
Similar
Similar

BU7462F-E2 | |
|---|---|
DigiKey Part Number | 846-BU7462F-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7462F-E2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7462F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 300µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.63283 | kr.6,582.07 |
| 5.000 | kr.2.56665 | kr.12,833.25 |
| 7.500 | kr.2.53352 | kr.19,001.40 |
| 12.500 | kr.2.49682 | kr.31,210.25 |
| 17.500 | kr.2.47537 | kr.43,318.97 |
| 25.000 | kr.2.45474 | kr.61,368.50 |
| Unit Price without VAT: | kr.2.63283 |
|---|---|
| Unit Price with VAT: | kr.3.29104 |




