TLV2622ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.394
Unit Price: kr.7.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 343
Unit Price: kr.19.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.945
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.000
Unit Price: kr.18.71000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.2.98481
Datasheet

Similar


Microchip Technology
In Stock: 28.716
Unit Price: kr.2.64000
Datasheet

Similar


Microchip Technology
In Stock: 268
Unit Price: kr.7.07000
Datasheet

Similar


Microchip Technology
In Stock: 6.740
Unit Price: kr.6.97000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.13936
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.13936
Datasheet

Similar


onsemi
In Stock: 164
Unit Price: kr.7.27000
Datasheet

Similar


onsemi
In Stock: 2.518
Unit Price: kr.5.64000
Datasheet

Similar


STMicroelectronics
In Stock: 2.485
Unit Price: kr.7.84000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2622ID

DigiKey Part Number
TLV2622ID-ND
Manufacturer
Manufacturer Product Number
TLV2622ID
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2622ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
250 µV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 38.700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

38.700In Stock
Ships from Rochester Electronics, LLC