BU4030BF-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2.636
Unit Price: kr.7.36000
Datasheet

Similar


Texas Instruments
In Stock: 2.610
Unit Price: kr.2.94000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.098
Unit Price: kr.3.01000
Datasheet
BA2901F-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4030BF-E2

DigiKey Part Number
BU4030BF-E2TR-ND - Tape & Reel (TR)
BU4030BF-E2CT-ND - Cut Tape (CT)
BU4030BF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4030BF-E2
Description
IC GATE XOR 4CH 2-INP 14SOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU4030BF-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 16V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
1.2mA, 3mA
Input Logic Level - Low
0.5V
Input Logic Level - High
4.95V ~ 14.95V
Max Propagation Delay @ V, Max CL
40ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.98000kr.6.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.33430kr.8,335.75
5.000kr.3.25405kr.16,270.25
7.500kr.3.21386kr.24,103.95
12.500kr.3.16934kr.39,616.75
17.500kr.3.14331kr.55,007.93
Manufacturers Standard Package
Unit Price without VAT:kr.6.98000
Unit Price with VAT:kr.8.72500