XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4030BT,653

DigiKey Part Number
1727-6405-2-ND - Tape & Reel (TR)
1727-6405-1-ND - Cut Tape (CT)
1727-6405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4030BT,653
Description
IC GATE XOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4030BT,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3mA, 3mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
55ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 15V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.64200kr.16.42
25kr.1.46080kr.36.52
100kr.1.26100kr.126.10
250kr.1.16604kr.291.51
500kr.1.10874kr.554.37
1.000kr.1.06163kr.1,061.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.01181kr.2,529.53
5.000kr.0.98180kr.4,909.00
7.500kr.0.96677kr.7,250.78
12.500kr.0.95012kr.11,876.50
17.500kr.0.94039kr.16,456.83
25.000kr.0.93103kr.23,275.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750