BU26UA3WNVX-TL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.60057
Datasheet

Similar


Microchip Technology
In Stock: 14.014
Unit Price: kr.0.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.78109
Datasheet

Similar


Texas Instruments
In Stock: 8.635
Unit Price: kr.1.65000
Datasheet

Similar


Texas Instruments
In Stock: 5.728
Unit Price: kr.5.45000
Datasheet

Similar


Texas Instruments
In Stock: 11.960
Unit Price: kr.1.52000
Datasheet

Similar


Texas Instruments
In Stock: 5.400
Unit Price: kr.5.26000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU26UA3WNVX-TL

DigiKey Part Number
BU26UA3WNVX-TLTR-ND - Tape & Reel (TR)
BU26UA3WNVX-TLCT-ND - Cut Tape (CT)
BU26UA3WNVX-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU26UA3WNVX-TL
Description
IC REG LIN 2.6V 300MA 4SSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010
Datasheet
 Datasheet
EDA/CAD Models
BU26UA3WNVX-TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
SSON004X1010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.91257kr.4,562.85
10.000kr.0.88930kr.8,893.00
15.000kr.0.87765kr.13,164.75
25.000kr.0.86475kr.21,618.75
35.000kr.0.85720kr.30,002.00
50.000kr.0.84995kr.42,497.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500