


TLV70726PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV70726PDQNTTR-ND - Tape & Reel (TR) 296-TLV70726PDQNTCT-ND - Cut Tape (CT) 296-TLV70726PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70726PDQNT |
Description | IC REG LINEAR 2.6V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70726PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.77900 | kr.37.79 |
| 25 | kr.3.39840 | kr.84.96 |
| 100 | kr.2.98360 | kr.298.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.78580 | kr.696.45 |
| 500 | kr.2.66648 | kr.1,333.24 |
| 750 | kr.2.60676 | kr.1,955.07 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

