Parametric Equivalent

BU26507GUL-E2 | |
|---|---|
DigiKey Part Number | 846-BU26507GUL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU26507GUL-E2 |
Description | IC LED DRV LIN I2C VCSP50L2 |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear I2C Dimming 42.5mA VCSP50L2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 42.5mA | |
Frequency | 1.2MHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA | |
Supplier Device Package | VCSP50L2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.86536 | kr.17,596.08 |
| 6.000 | kr.5.74351 | kr.34,461.06 |
| 9.000 | kr.5.68249 | kr.51,142.41 |
| Unit Price without VAT: | kr.5.86536 |
|---|---|
| Unit Price with VAT: | kr.7.33170 |


