BU26507GUL-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.5.78326
Datasheet
LED Driver IC 6 Output Linear I2C Dimming 42.5mA VCSP50L2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU26507GUL-E2

DigiKey Part Number
846-BU26507GUL-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU26507GUL-E2
Description
IC LED DRV LIN I2C VCSP50L2
Customer Reference
Detailed Description
LED Driver IC 6 Output Linear I2C Dimming 42.5mA VCSP50L2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
42.5mA
Frequency
1.2MHz
Dimming
I2C
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-UFBGA
Supplier Device Package
VCSP50L2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.78326kr.17,349.78
6.000kr.5.66312kr.33,978.72
9.000kr.5.60295kr.50,426.55
Manufacturers Standard Package
Unit Price without VAT:kr.5.78326
Unit Price with VAT:kr.7.22908