Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




BU25SD2MG-MTR | |
|---|---|
DigiKey Part Number | BU25SD2MGMTR-ND - Tape & Reel (TR) BU25SD2MGMCT-ND - Cut Tape (CT) BU25SD2MGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU25SD2MG-MTR |
Description | IC REG LINEAR 2.5V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU25SD2MG-MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.34700 | kr.23.47 |
| 25 | kr.2.09600 | kr.52.40 |
| 100 | kr.1.82100 | kr.182.10 |
| 250 | kr.1.69032 | kr.422.58 |
| 500 | kr.1.61136 | kr.805.68 |
| 1.000 | kr.1.54635 | kr.1,546.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.46610 | kr.4,398.30 |
| 6.000 | kr.1.42684 | kr.8,561.04 |
| 9.000 | kr.1.40716 | kr.12,664.44 |
| 15.000 | kr.1.38537 | kr.20,780.55 |
| 21.000 | kr.1.37263 | kr.28,825.23 |
| 30.000 | kr.1.36038 | kr.40,811.40 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |



