BU2506FV-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.366
Unit Price: kr.56.58000
Datasheet
10 Bit Digital to Analog Converter 8 20-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2506FV-E2

DigiKey Part Number
BU2506FV-E2TR-ND - Tape & Reel (TR)
BU2506FV-E2CT-ND - Cut Tape (CT)
BU2506FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU2506FV-E2
Description
IC DAC 10BIT V-OUT 20SSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 20-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BU2506FV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
8
Settling Time
20µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
-
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±3.5, ±1
Architecture
R-2R
Operating Temperature
-30°C ~ 85°C
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP-B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes