
BH2226F-E2 | |
|---|---|
DigiKey Part Number | BH2226F-E2TR-ND - Tape & Reel (TR) BH2226F-E2CT-ND - Cut Tape (CT) BH2226F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH2226F-E2 |
Description | IC DAC 8BIT V-OUT 16SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 100µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.15000 | kr.12.15 |
| 10 | kr.8.93100 | kr.89.31 |
| 25 | kr.8.12760 | kr.203.19 |
| 100 | kr.7.24730 | kr.724.73 |
| 250 | kr.6.82712 | kr.1,706.78 |
| 500 | kr.6.57390 | kr.3,286.95 |
| 1.000 | kr.6.36557 | kr.6,365.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.14559 | kr.15,363.98 |
| 5.000 | kr.6.01301 | kr.30,065.05 |
| 7.500 | kr.5.94666 | kr.44,599.95 |
| Unit Price without VAT: | kr.12.15000 |
|---|---|
| Unit Price with VAT: | kr.15.18750 |

