BR93L86FJ-WE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.862
Unit Price: kr.3.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.000
Unit Price: kr.4.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.104
Unit Price: kr.5.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.33074
Datasheet
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93L86FJ-WE2

DigiKey Part Number
BR93L86FJ-WE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR93L86FJ-WE2
Description
IC EEPROM 16KBIT MICROWIRE 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes