
BR93L86RFJ-WE2 | |
|---|---|
DigiKey Part Number | BR93L86RFJ-WE2TR-ND - Tape & Reel (TR) BR93L86RFJ-WE2CT-ND - Cut Tape (CT) BR93L86RFJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L86RFJ-WE2 |
Description | IC EEPROM 16KBIT MICROWIRE 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR93L86RFJ-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.4.98300 | kr.49.83 |
| 25 | kr.4.84560 | kr.121.14 |
| 50 | kr.4.74400 | kr.237.20 |
| 100 | kr.4.63920 | kr.463.92 |
| 250 | kr.4.50100 | kr.1,125.25 |
| 500 | kr.4.39580 | kr.2,197.90 |
| 1.000 | kr.4.29100 | kr.4,291.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.15326 | kr.10,383.15 |
| 5.000 | kr.4.05024 | kr.20,251.20 |
| 7.500 | kr.3.99058 | kr.29,929.35 |
| 12.500 | kr.3.91615 | kr.48,951.88 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

