BR25S128F-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.88481
Datasheet

Similar


Microchip Technology
In Stock: 213
Unit Price: kr.7.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.88488
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.29906
Datasheet

Similar


Microchip Technology
In Stock: 643
Unit Price: kr.4.56000
Datasheet

Similar


Microchip Technology
In Stock: 3.799
Unit Price: kr.4.82000
Datasheet

Similar


onsemi
In Stock: 22.478
Unit Price: kr.4.44000
Datasheet

Similar


onsemi
In Stock: 2.996
Unit Price: kr.4.76000
Datasheet

Similar


onsemi
In Stock: 2.000
Unit Price: kr.4.76000
Datasheet

Similar


STMicroelectronics
In Stock: 5.415
Unit Price: kr.4.50000
Datasheet

Similar


STMicroelectronics
In Stock: 8.690
Unit Price: kr.8.18000
Datasheet

Similar


STMicroelectronics
In Stock: 1.733
Unit Price: kr.4.06000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.7.54000
Datasheet
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25S128F-WE2

DigiKey Part Number
846-BR25S128F-WE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR25S128F-WE2
Description
IC EEPROM 128KBIT SPI 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.83898kr.17,097.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.83898
Unit Price with VAT:kr.8.54873