
M95128-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8685-2-ND - Tape & Reel (TR) 497-8685-1-ND - Cut Tape (CT) 497-8685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-RMN6TP |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95128-RMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.86400 | kr.38.64 |
| 25 | kr.3.76280 | kr.94.07 |
| 50 | kr.3.68440 | kr.184.22 |
| 100 | kr.3.60470 | kr.360.47 |
| 250 | kr.3.49816 | kr.874.54 |
| 500 | kr.3.41742 | kr.1,708.71 |
| 1.000 | kr.3.33672 | kr.3,336.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.23041 | kr.8,076.02 |
| 5.000 | kr.3.15076 | kr.15,753.80 |
| 7.500 | kr.3.10458 | kr.23,284.35 |
| 12.500 | kr.3.04692 | kr.38,086.50 |
| 17.500 | kr.3.00932 | kr.52,663.10 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


