MFR Recommended
Similar

BR25H080FVM-2CTR | |
|---|---|
DigiKey Part Number | BR25H080FVM-2CTR-ND - Tape & Reel (TR) BR25H080FVM-2CCT-ND - Cut Tape (CT) BR25H080FVM-2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H080FVM-2CTR |
Description | IC EEPROM 8KBIT SPI 10MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H080FVM-2CTR Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 1K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H080FVM-5ACTR | Rohm Semiconductor | 2.890 | 846-BR25H080FVM-5ACTRCT-ND | kr.0.49000 | MFR Recommended |
| M95080-DRDW3TP/K | STMicroelectronics | 19.008 | 497-M95080-DRDW3TP/KCT-ND | kr.0.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.64310 | kr.7,929.30 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |




