EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25G640FVT-3GE2

DigiKey Part Number
BR25G640FVT-3GE2TR-ND - Tape & Reel (TR)
BR25G640FVT-3GE2CT-ND - Cut Tape (CT)
BR25G640FVT-3GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G640FVT-3GE2
Description
IC EEPROM 64KBIT SPI 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR25G640FVT-3GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25G640FJ-3GE2Rohm Semiconductor2.500BR25G640FJ-3GE2CT-NDkr.4.10000MFR Recommended
AT25640B-XHL-BMicrochip Technology90AT25640B-XHL-B-NDkr.3.59000Similar
CAV25640YE-GT3onsemi11.567488-CAV25640YE-GT3CT-NDkr.5.38000Similar
In-Stock: 1.592
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.95000kr.2.95
10kr.2.75000kr.27.50
25kr.2.67680kr.66.92
50kr.2.62160kr.131.08
100kr.2.56660kr.256.66
250kr.2.49196kr.622.99
500kr.2.43528kr.1,217.64
1.000kr.2.37843kr.2,378.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.28863kr.6,865.89
6.000kr.2.23246kr.13,394.76
9.000kr.2.19988kr.19,798.92
15.000kr.2.15917kr.32,387.55
21.000kr.2.13258kr.44,784.18
30.000kr.2.10465kr.63,139.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.95000
Unit Price with VAT:kr.3.68750