
CAV25640YE-GT3 | |
---|---|
DigiKey Part Number | 488-CAV25640YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25640YE-GT3CT-ND - Cut Tape (CT) 488-CAV25640YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25640YE-GT3 |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25640YE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.29000 | kr.4.29 |
10 | kr.4.03200 | kr.40.32 |
25 | kr.3.92200 | kr.98.05 |
50 | kr.3.83740 | kr.191.87 |
100 | kr.3.75300 | kr.375.30 |
250 | kr.3.64084 | kr.910.21 |
500 | kr.3.55584 | kr.1,777.92 |
1.000 | kr.3.47091 | kr.3,470.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.33749 | kr.10,012.47 |
6.000 | kr.3.25437 | kr.19,526.22 |
9.000 | kr.3.20627 | kr.28,856.43 |
15.000 | kr.3.14633 | kr.47,194.95 |
Unit Price without VAT: | kr.4.29000 |
---|---|
Unit Price with VAT: | kr.5.36250 |