
BR25G1MFJ-3GE2 | |
|---|---|
DigiKey Part Number | BR25G1MFJ-3GE2TR-ND - Tape & Reel (TR) BR25G1MFJ-3GE2CT-ND - Cut Tape (CT) BR25G1MFJ-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G1MFJ-3GE2 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25G1MFJ-3GE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G1MFJ-5AE2 | Rohm Semiconductor | 2.408 | 846-BR25G1MFJ-5AE2CT-ND | kr.12.43000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.16.73800 | kr.167.38 |
| 25 | kr.16.25840 | kr.406.46 |
| 50 | kr.15.88940 | kr.794.47 |
| 100 | kr.15.52030 | kr.1,552.03 |
| 250 | kr.15.03368 | kr.3,758.42 |
| 500 | kr.14.66772 | kr.7,333.86 |
| 1.000 | kr.14.30494 | kr.14,304.94 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |

