
BR25G1MFJ-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR25G1MFJ-5AE2TR-ND - Tape & Reel (TR) 846-BR25G1MFJ-5AE2CT-ND - Cut Tape (CT) 846-BR25G1MFJ-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G1MFJ-5AE2 |
Description | IC EEPROM 1MBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 128K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.11.62100 | kr.116.21 |
| 25 | kr.11.29040 | kr.282.26 |
| 50 | kr.11.04040 | kr.552.02 |
| 100 | kr.10.78750 | kr.1,078.75 |
| 250 | kr.10.45388 | kr.2,613.47 |
| 500 | kr.10.20208 | kr.5,101.04 |
| 1.000 | kr.9.95222 | kr.9,952.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.62590 | kr.24,064.75 |
| 5.000 | kr.9.38310 | kr.46,915.50 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

