EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25G1MF-3GE2

DigiKey Part Number
BR25G1MF-3GE2TR-ND - Tape & Reel (TR)
BR25G1MF-3GE2CT-ND - Cut Tape (CT)
BR25G1MF-3GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G1MF-3GE2
Description
IC EEPROM 1MBIT SPI 10MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR25G1MF-3GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25G1MFJ-3GE2Rohm Semiconductor1.643BR25G1MFJ-3GE2CT-NDkr.17.94000MFR Recommended
In-Stock: 4.107
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.33000kr.14.33
10kr.13.39000kr.133.90
25kr.13.00480kr.325.12
50kr.12.71180kr.635.59
100kr.12.41630kr.1,241.63
250kr.12.02700kr.3,006.75
500kr.11.73420kr.5,867.10
1.000kr.11.44395kr.11,443.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.40388kr.28,509.70
Manufacturers Standard Package
Unit Price without VAT:kr.14.33000
Unit Price with VAT:kr.17.91250