Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24S16NUX-WTR | |
|---|---|
DigiKey Part Number | 846-BR24S16NUX-WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24S16NUX-WTR |
Description | IC EEPROM 16KBIT I2C 8VSON |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24S16NUX-WTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.41209 | kr.13,648.36 |
| Unit Price without VAT: | kr.3.41209 |
|---|---|
| Unit Price with VAT: | kr.4.26511 |





