
24LC16B-I/MC | |
|---|---|
DigiKey Part Number | 24LC16B-I/MC-ND |
Manufacturer | |
Manufacturer Product Number | 24LC16B-I/MC |
Description | IC EEPROM 16KBIT I2C 400KHZ 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24LC16B-I/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 25 | kr.3.06080 | kr.76.52 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

