BR24S16F-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 232
Unit Price: kr.2.95000
Datasheet

Similar


Rohm Semiconductor
In Stock: 999
Unit Price: kr.2.50000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.072
Unit Price: kr.2.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.25756
Datasheet

Similar


Microchip Technology
In Stock: 1.140
Unit Price: kr.2.37000
Datasheet

Similar


Microchip Technology
In Stock: 995
Unit Price: kr.2.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.56656
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.25756
Datasheet

Similar


Microchip Technology
In Stock: 4.199
Unit Price: kr.2.56000
Datasheet

Similar


Microchip Technology
In Stock: 2.952
Unit Price: kr.3.14000
Datasheet

Similar


Microchip Technology
In Stock: 3.274
Unit Price: kr.2.63000
Datasheet

Similar


Microchip Technology
In Stock: 1.025
Unit Price: kr.59.93000
Datasheet

Similar


Microchip Technology
In Stock: 564
Unit Price: kr.2.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.25756
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24S16F-WE2

DigiKey Part Number
BR24S16F-WE2TR-ND - Tape & Reel (TR)
BR24S16F-WE2CT-ND - Cut Tape (CT)
BR24S16F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24S16F-WE2
Description
IC EEPROM 16KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24S16F-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G16F-3AGTE2Rohm Semiconductor232BR24G16F-3AGTE2CT-NDkr.2.95000Similar
BR24G16FJ-3AGTE2Rohm Semiconductor999BR24G16FJ-3AGTE2CT-NDkr.2.50000Similar
BR24T16F-WE2Rohm Semiconductor1.072BR24T16F-WE2CT-NDkr.2.76000Similar
24AA16-E/SNMicrochip Technology024AA16-E/SN-NDkr.3.25756Similar
24AA16-I/SNMicrochip Technology1.14024AA16-I/SN-NDkr.2.37000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.27000kr.3.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.59197kr.6,479.92
Manufacturers Standard Package
Unit Price without VAT:kr.3.27000
Unit Price with VAT:kr.4.08750