BR24L16F-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 232
Unit Price: kr.3.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 999
Unit Price: kr.3.15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.072
Unit Price: kr.2.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.34052
Datasheet

Similar


onsemi
In Stock: 29.564
Unit Price: kr.2.44000
Datasheet

Similar


STMicroelectronics
In Stock: 2.424
Unit Price: kr.1.61000
Datasheet

Similar


STMicroelectronics
In Stock: 2.987
Unit Price: kr.1.61000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.1.81360
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.24386
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L16F-WE2

DigiKey Part Number
BR24L16F-WE2TR-ND - Tape & Reel (TR)
BR24L16F-WE2CT-ND - Cut Tape (CT)
BR24L16F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24L16F-WE2
Description
IC EEPROM 16KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24L16F-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.86140kr.9,653.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750