BR24L08FVT-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.963
Unit Price: kr.1.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 579
Unit Price: kr.1.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.43054
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.43054
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.16048
Datasheet

Similar


Microchip Technology
In Stock: 870
Unit Price: kr.2.38000
Datasheet

Similar


onsemi
In Stock: 14.171
Unit Price: kr.2.38000
Datasheet

Similar


STMicroelectronics
In Stock: 4.145
Unit Price: kr.2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 7.005
Unit Price: kr.2.06000
Datasheet

Similar


STMicroelectronics
In Stock: 7.257
Unit Price: kr.1.61000
Datasheet

Similar


STMicroelectronics
In Stock: 13.856
Unit Price: kr.1.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.000
Unit Price: kr.12.92000
Datasheet
EEPROM Memory IC 8Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L08FVT-WE2

DigiKey Part Number
BR24L08FVT-WE2TR-ND - Tape & Reel (TR)
BR24L08FVT-WE2CT-ND - Cut Tape (CT)
BR24L08FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24L08FVT-WE2
Description
IC EEPROM 8KBIT I2C 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24L08FVT-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.89000kr.4.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.78770kr.11,363.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.89000
Unit Price with VAT:kr.6.11250