
R1EX24008ATAS0I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX24008ATAS0I#S0TR-ND - Tape & Reel (TR) 559-R1EX24008ATAS0I#S0CT-ND - Cut Tape (CT) 559-R1EX24008ATAS0I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX24008ATAS0I#S0 |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX24008ATAS0I#S0 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C08C-XHM-T | Microchip Technology | 16.992 | AT24C08C-XHM-TCT-ND | kr.2.35000 | Direct |
| AT24CS08-XHM-T | Microchip Technology | 863 | AT24CS08-XHM-TCT-ND | kr.2.35000 | Similar |
| CAT24C08YI-GT3 | onsemi | 13.723 | CAT24C08YI-GT3CT-ND | kr.2.35000 | Similar |
| M24C08-DRDW3TP/K | STMicroelectronics | 8.090 | 497-15733-1-ND | kr.2.92000 | Similar |
| M24C08-DRDW8TP/K | STMicroelectronics | 7.005 | 497-15346-1-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.79055 | kr.29,371.65 |
| Unit Price without VAT: | kr.9.79055 |
|---|---|
| Unit Price with VAT: | kr.12.23819 |

