24LC025/P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 757
Unit Price: kr.2.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.37170
Datasheet

Similar


Microchip Technology
In Stock: 46
Unit Price: kr.2.88000
Datasheet

Similar


Microchip Technology
In Stock: 945
Unit Price: kr.2.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.69220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.37170
Datasheet

Similar


Microchip Technology
In Stock: 280
Unit Price: kr.3.46000
Datasheet

Similar


Microchip Technology
In Stock: 503
Unit Price: kr.2.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.35629
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.69220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.35629
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.69220
Datasheet

Similar


Microchip Technology
In Stock: 335
Unit Price: kr.3.01000
Datasheet

Similar


Microchip Technology
In Stock: 1.549
Unit Price: kr.2.50000
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC025/P

DigiKey Part Number
24LC025/P-ND
Manufacturer
Manufacturer Product Number
24LC025/P
Description
IC EEPROM 2KBIT I2C 400KHZ 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
24LC025/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Through Hole
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-PDIP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA02-I/PMicrochip Technology75724AA02-I/P-NDkr.2.50000Similar
24AA02/PMicrochip Technology024AA02/P-NDkr.2.37170Similar
24AA024-I/PMicrochip Technology4624AA024-I/P-NDkr.2.88000Similar
24AA024H-I/PMicrochip Technology94524AA024H-I/P-NDkr.2.88000Similar
24AA025-I/PMicrochip Technology024AA025-I/P-NDkr.2.69220Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
960kr.2.69220kr.2,584.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.69220
Unit Price with VAT:kr.3.36525