
BM2LG080FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BM2LG080FJ-CE2TR-ND - Tape & Reel (TR) 846-BM2LG080FJ-CE2CT-ND - Cut Tape (CT) 846-BM2LG080FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2LG080FJ-CE2 |
Description | AUTOMOTIVE IPD 2CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 1.7A 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2 x 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 60V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.74000 | kr.10.74 |
| 10 | kr.7.87000 | kr.78.70 |
| 25 | kr.7.15520 | kr.178.88 |
| 100 | kr.6.36510 | kr.636.51 |
| 250 | kr.5.98892 | kr.1,497.23 |
| 500 | kr.5.76180 | kr.2,880.90 |
| 1.000 | kr.5.57507 | kr.5,575.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.37782 | kr.13,444.55 |
| 5.000 | kr.5.25899 | kr.26,294.95 |
| 7.500 | kr.5.19947 | kr.38,996.03 |
| 12.500 | kr.5.13353 | kr.64,169.13 |
| Unit Price without VAT: | kr.10.74000 |
|---|---|
| Unit Price with VAT: | kr.13.42500 |


