Power Switch/Driver 2 x 1:1 N-Channel 8A 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2LD040FJ-CE2

DigiKey Part Number
846-BM2LD040FJ-CE2TR-ND - Tape & Reel (TR)
846-BM2LD040FJ-CE2CT-ND - Cut Tape (CT)
846-BM2LD040FJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2LD040FJ-CE2
Description
AUTOMOTIVE IPD 2CH LOW SIDE SWIT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2 x 1:1 N-Channel 8A 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
2 x 1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
40V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
8A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-SOP-J
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.79000kr.14.79
10kr.10.97600kr.109.76
25kr.10.02040kr.250.51
100kr.8.96660kr.896.66
250kr.8.46472kr.2,116.18
500kr.8.16172kr.4,080.86
1.000kr.7.91257kr.7,912.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.64946kr.19,123.65
5.000kr.7.49091kr.37,454.55
7.500kr.7.41152kr.55,586.40
Manufacturers Standard Package
Unit Price without VAT:kr.14.79000
Unit Price with VAT:kr.18.48750