Video Switch IC 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH76332FVM-TR

DigiKey Part Number
BH76332FVMTR-ND - Tape & Reel (TR)
BH76332FVMCT-ND - Cut Tape (CT)
BH76332FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH76332FVM-TR
Description
IC VIDEO SIGNAL SWITCHERS 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BH76332FVM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
3:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
2.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.618
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.55000kr.10.55
10kr.7.72900kr.77.29
25kr.7.02160kr.175.54
100kr.6.24480kr.624.48
250kr.5.87420kr.1,468.55
500kr.5.65082kr.2,825.41
1.000kr.5.46704kr.5,467.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.23994kr.15,719.82
6.000kr.5.12886kr.30,773.16
9.000kr.5.07321kr.45,658.89
Manufacturers Standard Package
Unit Price without VAT:kr.10.55000
Unit Price with VAT:kr.13.18750