Proximity Optical Sensor 0.157" ~ 9.843" (4mm ~ 250mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 0.157" ~ 9.843" (4mm ~ 250mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1132094

DigiKey Part Number
1882-1132094-ND
Manufacturer
Manufacturer Product Number
1132094
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.157" ~ 9.843" (4mm ~ 250mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Proximity
Cable Length
78.74" (2m)
Sensing Distance
0.157" ~ 9.843" (4mm ~ 250mm)
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,987.42000kr.1,987.42
10kr.1,983.45900kr.19,834.59
Manufacturers Standard Package
Unit Price without VAT:kr.1,987.42000
Unit Price with VAT:kr.2,484.27500