Similar



BH31FB1WHFV-TR | |
|---|---|
DigiKey Part Number | BH31FB1WHFVTR-ND - Tape & Reel (TR) BH31FB1WHFVCT-ND - Cut Tape (CT) BH31FB1WHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH31FB1WHFV-TR |
Description | IC REG LINEAR 3.1V 150MA 5-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.94887 | kr.5,846.61 |
| 6.000 | kr.1.89960 | kr.11,397.60 |
| 9.000 | kr.1.87494 | kr.16,874.46 |
| 15.000 | kr.1.84761 | kr.27,714.15 |
| 21.000 | kr.1.83164 | kr.38,464.44 |
| 30.000 | kr.1.81627 | kr.54,488.10 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |


