BU31TD3WG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.726
Unit Price: kr.3.74000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.02065
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.02065
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.02065
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.02065
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.69561
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.69561
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.69561
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.69561
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.39310
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU31TD3WG-TR

DigiKey Part Number
BU31TD3WG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU31TD3WG-TR
Description
IC REG LINEAR 3.1V 200MA 5-SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.46V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.01315kr.3,039.45
6.000kr.0.98441kr.5,906.46
9.000kr.0.97001kr.8,730.09
15.000kr.0.95406kr.14,310.90
21.000kr.0.94474kr.19,839.54
30.000kr.0.93578kr.28,073.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01315
Unit Price with VAT:kr.1.26644