Similar



BH15MA3WHFV-TR | |
|---|---|
DigiKey Part Number | 846-BH15MA3WHFV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH15MA3WHFV-TR |
Description | IC REG LINEAR 1.5V 300MA 6-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH15MA3WHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.97654 | kr.5,929.62 |
| 6.000 | kr.1.92657 | kr.11,559.42 |
| 9.000 | kr.1.90156 | kr.17,114.04 |
| 15.000 | kr.1.87383 | kr.28,107.45 |
| 21.000 | kr.1.85764 | kr.39,010.44 |
| 30.000 | kr.1.84206 | kr.55,261.80 |
| Unit Price without VAT: | kr.1.97654 |
|---|---|
| Unit Price with VAT: | kr.2.47068 |


